Res Metal Film 220 Ohm 1% 2W ±250ppm/C Conformal Coated AXL Automotive Ammo
Vishay PR02000202200FA100 technical specifications.
| Package/Case | Conformal |
| Diameter | 3.9mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 500V |
| Resistance | 220R |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 1% |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR02000202200FA100 to view detailed technical specifications.
No datasheet is available for this part.