
Metal film fixed resistor with 2W power dissipation and 5% resistance tolerance. Features 2200 ohm resistance, 250 ppm temperature coefficient, and a 500V DC rated voltage. Designed for through-hole mounting with axial leads, this cylindrical component has a conformal package and tin contact plating. Operating temperature range is -55°C to 155°C, with automotive AEC-Q200 qualification and a flame retardant coating.
Vishay PR02000202201JR500 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 3.9mm |
| Features | Flame Retardant Coating, Automotive AEC-Q200 |
| Lead Diameter | 0.58mm |
| Length | 12mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.2kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PR02 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 3.9mm |
| Wire/Cable Diameter | 0.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR02000202201JR500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
