
Metal film resistor with 2W power dissipation and 5% resistance tolerance. Features 2.2 ohm resistance, 250 ppm temperature coefficient, and a 500V maximum operating voltage. This through-hole component has axial leads, a cylindrical conformal package measuring 12mm in length and 3.9mm in diameter, and operates from -55°C to 155°C. Designed with a flame retardant coating and automotive AEC-Q200 compliance, it is RoHS compliant.
Vishay PR02000202208JR500 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Diameter | 3.9mm |
| Features | Flame Retardant Coating, Automotive AEC-Q200 |
| Lead Diameter | 0.58mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.2R |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PR02 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 3.9mm |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR02000202208JR500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
