
Metal film fixed resistor, 2W power dissipation, 240kΩ resistance, 5% tolerance, and 250 ppm temperature coefficient. Features through-hole mounting with axial leads, a 500VDC rated voltage, and a conformal package with tin contact plating. Designed for automotive applications with AEC-Q200 qualification and a flame retardant coating. Operates across a wide temperature range from -55°C to 155°C.
Sign in to ask questions about the Vishay PR02000202403JR500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PR02000202403JR500 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 3.9mm |
| Features | Flame Retardant Coating, Automotive AEC-Q200 |
| Lead Diameter | 0.58mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 240kR |
| RoHS Compliant | Yes |
| Series | PR02 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR02000202403JR500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
