
This is a metal film resistor with a resistance of 27 ohms and a tolerance of 5%. It has a maximum power dissipation of 2W and operates over a temperature range of -55°C to 155°C. The resistor is packaged in a conformal axial package and is lead free. It is also RoHS compliant and meets the automotive AEC-Q200 standard.
Sign in to ask questions about the Vishay PR02000202709JA100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PR02000202709JA100 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 3.9mm |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 27R |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PR02 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR02000202709JA100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
