
Metal film fixed resistor, 2W power dissipation, 33kΩ resistance with 5% tolerance. Features axial leaded termination, through-hole mounting, and a cylindrical, conformal package with tin plating. Operates within a -55°C to 155°C temperature range, rated for 500V DC. Compliant with RoHS and automotive AEC-Q200 standards, offering flame retardant coating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay PR02000203302JR500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 3.9mm |
| Features | Flame Retardant Coating, Automotive AEC-Q200 |
| Lead Diameter | 0.58mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 33kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PR02 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.017637oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR02000203302JR500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Vishay PR02000203302JR500
44 W, 12 V offline flyback converter reference design using the Infineon ICE5AR0680BZS-1 CoolSET™ controller with universal AC input and high efficiency.
