
Metal film fixed resistor, 2W power rating, 33 ohm resistance with 5% tolerance. Features axial leaded, through-hole mounting with a cylindrical, conformal package measuring 3.9mm diameter and 12mm length. Operates across a wide temperature range from -55°C to 155°C with a 500V DC rated voltage. This RoHS compliant component is designed for automotive applications, meeting AEC-Q200 standards.
Vishay PR02000203309JA100 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 3.9mm |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Reach SVHC Compliant | No |
| Resistance | 33R |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PR02 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR02000203309JA100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
