
This 56kR metal film resistor is designed for high-reliability applications, with a maximum operating temperature range of -55°C to 155°C. It features a cylindrical construction and a conformal package, with a tin contact plating. The resistor is lead-free and RoHS compliant, and is suitable for use in automotive applications due to its AEC-Q200 certification. It has a maximum power dissipation of 2W and an operating supply voltage of 500V.
Checking distributor stock and pricing after the page loads.
Vishay PR02000205602JA100 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 3.9mm |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Radiation Hardening | No |
| Resistance | 56kR |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PR02 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.