
Metal film fixed resistor, 2W power dissipation, 5% tolerance, 250 ppm temperature coefficient, and 56 ohm resistance. Features include a cylindrical axial package with a 3.9mm diameter and 0.58mm lead diameter, suitable for through-hole mounting. Operating temperature range spans -55°C to 155°C with a 500V DC rated voltage. This RoHS compliant component offers a flame retardant coating and automotive AEC-Q200 qualification.
Vishay PR02000205609JR500 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Diameter | 3.9mm |
| Features | Flame Retardant Coating, Automotive AEC-Q200 |
| Lead Diameter | 0.58mm |
| Lead Free | Lead Free |
| Length | 0.394inch |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 56R |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PR02 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 3.9mm |
| Wire/Cable Diameter | 0.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR02000205609JR500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
