
Metal film resistor with 100 ohm resistance and 5% tolerance. Features 3W power dissipation, 750V operating voltage, and a 250 ppm temperature coefficient. Conformal coated with axial leads, 5.2mm diameter, and 19.5mm length. Operating temperature range from -55°C to 155°C. RoHS compliant with tin contact plating.
Sign in to ask questions about the Vishay PR03000201000JAC00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PR03000201000JAC00 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 5.2mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.78mm |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Operating Supply Voltage | 750V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PR03 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 750V |
| DC Rated Voltage | 750V |
| Width | 5.2mm |
| Wire/Cable Diameter | 0.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR03000201000JAC00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.