
Metal film resistor with 1kΩ resistance and 5% tolerance. Features 3W power dissipation, 250 ppm temperature coefficient, and axial leaded termination for through-hole mounting. Operates within a temperature range of -55°C to 155°C with a maximum operating voltage of 750V. Cylindrical construction with a conformal coating and flame retardant properties.
Sign in to ask questions about the Vishay PR03000201001JAC00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PR03000201001JAC00 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 5.2mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.78mm |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 3W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Operating Supply Voltage | 750V |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PR03 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 750V |
| DC Rated Voltage | 750V |
| Width | 5.2mm |
| Wire/Cable Diameter | 0.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR03000201001JAC00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
