Vishay PR03000201008JAC00 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 5.2mm |
| Lead Diameter | 0.78mm |
| Lead Free | Lead Free |
| Length | 16.7mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 750V |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PR03 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 750V |
| DC Rated Voltage | 750V |
| Weight | 0.038801oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR03000201008JAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
