3k Ohm axial fixed resistor with 5% tolerance, rated for 3W maximum power dissipation and 750V DC. Features a metal film element, flame retardant coating, and tin contact plating. Component measures 0.657 inches in length and 5.2mm in diameter, with 0.78mm diameter leads. Operates across a temperature range of -55°C to 155°C. RoHS compliant and supplied in an ammo pack.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay PR03000203001JAC00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 5.2mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.78mm |
| Lead Free | Lead Free |
| Length | 0.657inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 3kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PR03 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 750V |
| DC Rated Voltage | 750V |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR03000203001JAC00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.