
Axial metal film resistor with 910 Ohms resistance and 5% tolerance. Features a 750VDC rated voltage and 3W maximum power dissipation. Operates across a temperature range of -55°C to 155°C with a 250 PPM/°C temperature coefficient. Housed in an axial package with tin contact plating and a flame retardant coating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay PR03000209100JAC00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PR03000209100JAC00 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 5.2mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.78mm |
| Lead Free | Lead Free |
| Length | 0.657inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Operating Supply Voltage | 750V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 910R |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PR03 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 750V |
| DC Rated Voltage | 750V |
| Weight | 0.038801oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR03000209100JAC00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
