PR100 Iso 4 100 0.1%ABS 0.02%RAT G Ts E4
Checking distributor stock and pricing after the page loads.
Vishay PR100A41000BPGTS technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Radiation Hardening | No |
| Resistance | 100R |
| Technology | THIN FILM |
| RoHS | Compliant |
No datasheet is available for this part.