Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay PR100A41001BPGTS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PR100A41001BPGTS technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Technology | THIN FILM |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR100A41001BPGTS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.