PR100 Iso 4 820 0.1%ABS 0.05%RAT G Ts E4
Checking distributor stock and pricing after the page loads.
Vishay PR100A48200BWGTS technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Number of Terminals/Pins | 8 |
| Radiation Hardening | No |
| Resistance | 820R |
| RoHS | Compliant |
No datasheet is available for this part.