
Thin film resistor network featuring four isolated 10kΩ elements, each with 0.1% resistance tolerance and 100mW power rating. This SMD/SMT component operates within a -55°C to +155°C temperature range and has a 35V DC rated voltage. The 0603 package, measuring 1.6mm x 4mm x 0.4mm, is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay PRA100I4-10KBWNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 1.6mm |
| Height | 0.4mm |
| Length | 4mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PRA 100 |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PRA100I4-10KBWNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.