This 8-element resistor array features a 10K ohm resistance value with a 0.1% tolerance, constructed using thin film technology. It is designed for surface mount applications and has a molded rectangular package shape. The array operates over a temperature range of -55°C to 215°C and is rated for a maximum voltage of 100V. The resistors are isolated and have a convex termination style.
Sign in to ask questions about the Vishay PRAHT135I4-10KBWNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PRAHT135I4-10KBWNT technical specifications.
| Mounting | Surface Mount |
| Termination Style | Convex |
| Case Size per Element | 0805 |
| Package Type | SMD |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 1.35 |
| Product Length (mm) | 5.4 |
| Product Depth (mm) | 1.91 |
| Product Height (mm) | 0.5 |
| Resistance Value | 10KOhm |
| Tolerance | 0.1% |
| Technology | Thin Film |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 215°C |
| Max Voltage Rating | 100V |
| Circuit Designator | ISOL |
| Case Style | Molded |
| Package Shape | Rectangular |
| Cage Code | 18612 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay PRAHT135I4-10KBWNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.