Vishay PRV4F0GJS103KAB10 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Technology | CERMET |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay PRV4F0GJS103KAB10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.