
Res Conductive Plastic POT 50K Ohm 20% 1.5W 1(Elec)/1(Mech)Turns 3.17mm (12.7 X 34.1mm) Pin Panel Mount/Through Hole Bulk
Vishay PRV6CAABJXB25503MA technical specifications.
| Mounting | Panel Mount/Through Hole |
| Termination Style | Pin |
| Shaft Diameter (mm) | 3.17 |
| Product Height (mm) | 34.1 |
| Product Diameter (mm) | 12.7 |
| Shaft Length (mm) | 22 |
| Resistance Value | 50KOhm |
| Tolerance | 20% |
| Negative Resistance Tolerance | -20% |
| Positive Resistance Tolerance | 20% |
| Type | Potentiometer |
| Technology | Conductive Plastic |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Linear or Logarithmic | Lin |
| Number of Turns | 1(Elec)|1(Mech)Turns |
| Number of Elements | 1 |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay PRV6CAABJXB25503MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.