Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay PRV6SAABJYB25503KA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Length | 9.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50kR |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay PRV6SAABJYB25503KA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
