This ceramic capacitor features a capacitance of 10pF and a dielectric of R16. It has a high DC rated voltage of 5000VDC and a tolerance of 20%. The capacitor is designed for RF power plate applications and is constructed with a contoured rim. It can operate within a temperature range of -55°C to 100°C and is mounted via screw terminals on a chassis.
Vishay PS0020BE10038BG1 technical specifications.
| Capacitance | 10pF |
| Voltage | 5000VDC |
| DC Rated Voltage | 5000VDC |
| Tolerance | 20% |
| Dielectric | R16 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Chassis Mount |
| Termination Style | Screw Terminal |
| Construction | Contoured Rim |
| Size | 25 X 14mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.