Cap Ceramic Single 180pF 5000V N2200 5% (25 X 14mm) Chassis Mount Contoured Rim 100°C Bulk
Vishay PS0020BE18133AP1 technical specifications.
| Capacitance | 180pF |
| Voltage | 5000VDC |
| DC Rated Voltage | 5000VDC |
| Tolerance | 5% |
| Dielectric | N2200 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Chassis Mount |
| Termination Style | Screw Terminal |
| Construction | Contoured Rim |
| Size | 25 X 14mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay PS0020BE18133AP1 to view detailed technical specifications.
No datasheet is available for this part.