This Vishay PS0030BE20036BG1 is a 5000VDC 10% SLCC chassis mount capacitor with a capacitance of 20pF. It features a contoured rim construction and a size of 35 X 14. The capacitor operates within a temperature range of -55 to 100 degrees Celsius and is suitable for use in RF power plate applications. It has a screw terminal termination style and is designed for chassis mount applications.
Vishay PS0030BE20036BG1 technical specifications.
| Capacitance | 20pF |
| Voltage | 5000VDC |
| DC Rated Voltage | 5000VDC |
| Tolerance | 10% |
| Dielectric | R16 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Chassis Mount |
| Termination Style | Screw Terminal |
| Construction | Contoured Rim |
| Size | 35 X 14mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.