The PS0030BE20038BG1 is a 5000VDC RF power plate capacitor from Vishay, featuring a capacitance of 20pF and a tolerance of 20%. It has a dielectric of R16 and is constructed with a contoured rim. The capacitor is designed for chassis mount applications and has a termination style of screw terminal. It operates within a temperature range of -55°C to 100°C.
Vishay PS0030BE20038BG1 technical specifications.
| Capacitance | 20pF |
| Voltage | 5000VDC |
| DC Rated Voltage | 5000VDC |
| Tolerance | 20% |
| Dielectric | R16 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Chassis Mount |
| Termination Style | Screw Terminal |
| Construction | Contoured Rim |
| Size | 35 X 14mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.