Cap Ceramic Single 22pF 5000V R16 10% (35 X 14mm) Chassis Mount Contoured Rim 100°C Bulk
Vishay PS0030BE22036BG1 technical specifications.
| Capacitance | 22pF |
| Voltage | 5000VDC |
| DC Rated Voltage | 5000VDC |
| Tolerance | 10% |
| Dielectric | R16 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Chassis Mount |
| Termination Style | Screw Terminal |
| Construction | Contoured Rim |
| Size | 35 X 14mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.