The PS0030BE27033BG1 is a single layer ceramic capacitor from Vishay with a capacitance of 27pF and a voltage rating of 5000VDC. It has a tolerance of 5% and a dielectric of R16. The capacitor is designed for use in RF power applications and has a contoured rim construction. It is available in a chassis mount package with screw terminal termination. The operating temperature range is from -55 to 100 degrees Celsius.
Vishay PS0030BE27033BG1 technical specifications.
| Capacitance | 27pF |
| Voltage | 5000VDC |
| DC Rated Voltage | 5000VDC |
| Tolerance | 5% |
| Dielectric | R16 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Chassis Mount |
| Termination Style | Screw Terminal |
| Construction | Contoured Rim |
| Size | 35 X 14mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.