The PS0030BE27038BG1 is a single layer ceramic (SLCC) capacitor from Vishay with a capacitance of 27pF and a dielectric of R16. It has a DC rated voltage of 5000VDC and a tolerance of 20%. The capacitor is designed for RF power applications and has a contoured rim construction. It is mounted via screw terminals and has a size of 35 X 14. The operating temperature range is -55 to 100°C.
Vishay PS0030BE27038BG1 technical specifications.
| Capacitance | 27pF |
| Voltage | 5000VDC |
| DC Rated Voltage | 5000VDC |
| Tolerance | 20% |
| Dielectric | R16 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Chassis Mount |
| Termination Style | Screw Terminal |
| Construction | Contoured Rim |
| Size | 35 X 14mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.