This 5000VDC 5% 30pF RF Power Plate Capacitor is designed for chassis mount applications. It features a contoured rim construction and screw terminal termination. Operating temperature range is from -55 to 100 degrees Celsius. The capacitor is a single layer ceramic type with a dielectric of R16.
Vishay PS0030BE30033BG1 technical specifications.
| Capacitance | 30pF |
| Voltage | 5000VDC |
| DC Rated Voltage | 5000VDC |
| Tolerance | 5% |
| Dielectric | R16 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Chassis Mount |
| Termination Style | Screw Terminal |
| Construction | Contoured Rim |
| Size | 35 X 14mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.