The PS0030BE30038BG1 is a single layer ceramic (SLCC) capacitor from Vishay, rated for 5000VDC with a capacitance of 30pF and 20% tolerance. It features a contoured rim construction and is designed for chassis mount applications with screw terminal termination. This component operates within a temperature range of -55°C to 100°C and is suitable for use in RF power applications.
Vishay PS0030BE30038BG1 technical specifications.
| Capacitance | 30pF |
| Voltage | 5000VDC |
| DC Rated Voltage | 5000VDC |
| Tolerance | 20% |
| Dielectric | R16 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Chassis Mount |
| Termination Style | Screw Terminal |
| Construction | Contoured Rim |
| Size | 35 X 14mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.