Cap Ceramic Single 560pF 5000V N2200 20% (35 X 14mm) Chassis Mount Contoured Rim 100°C Bulk
Vishay PS0030BE56138AP1 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 16 |
| Capacitance | 0.00056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 5000 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay PS0030BE56138AP1 to view detailed technical specifications.
No datasheet is available for this part.