The PS0040BE11133BH1 is a single layer ceramic capacitor from Vishay with a capacitance of 110pF and a voltage rating of 5kV. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and has a seated height of 0.827inch. It is designed for use in high-reliability applications and is suitable for use in environments where high voltage and temperature stability are required.
Checking distributor stock and pricing after the page loads.
Vishay PS0040BE11133BH1 technical specifications.
| Capacitance | 110pF |
| Height - Seated (Max) | 0.827inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PS |
| Tolerance | 5% |
| Voltage Rating | 5kV |
| RoHS | Not Compliant |
No datasheet is available for this part.