This 5000VDC RF power plate capacitor features a capacitance of 30pF and a tolerance of 10%. It has a dielectric of R16 and is designed for use in high-voltage applications. The capacitor is constructed with a contoured rim and is mounted via screw terminals. It operates over a temperature range of -55°C to 100°C.
Vishay PS0040BE30036BG1 technical specifications.
| Capacitance | 30pF |
| Voltage | 5000VDC |
| DC Rated Voltage | 5000VDC |
| Tolerance | 10% |
| Dielectric | R16 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Chassis Mount |
| Termination Style | Screw Terminal |
| Construction | Contoured Rim |
| Size | 45 X 14mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.