Cap Ceramic Single 47pF 5000V R16 10% (45 X 14mm) Chassis Mount Contoured Rim 100°C Bulk
Vishay PS0040BE47036BG1 technical specifications.
| Capacitance | 47pF |
| Height - Seated (Max) | 0.827inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PS |
| Tolerance | 10% |
| Voltage Rating | 5kV |
| RoHS | Not Compliant |
No datasheet is available for this part.