This 5000VDC 5% 68pF RF power plate capacitor features a contoured rim construction and screw terminal termination. It operates over a temperature range of -55°C to 100°C. The capacitor is a single layer ceramic (SLCC) type with a capacitance of 68 picofarads. It is designed for chassis mount applications.
Vishay PS0040BE68033BG1 technical specifications.
| Capacitance | 68pF |
| Voltage | 5000VDC |
| DC Rated Voltage | 5000VDC |
| Tolerance | 5% |
| Dielectric | R16 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Chassis Mount |
| Termination Style | Screw Terminal |
| Construction | Contoured Rim |
| Size | 45 X 14mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.