Cap Ceramic Single 0.0068uF 3500V Y5U -20% to 80% (45 X 16mm) Chassis Mount Contoured Rim 100°C Bulk
Vishay PS0040VT68273BL1 technical specifications.
| Capacitance | 6.8nF |
| Dielectric | Y5U |
| Height - Seated (Max) | 0.827inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PS |
| Termination | Screw |
| Tolerance | 40% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.