Cap Ceramic Single 0.002uF 5000V N2200 5% (57 X 14mm) Chassis Mount Contoured Rim 100°C Bulk
Vishay PS0055BE20233AP1 technical specifications.
| Capacitance | 0.002uF |
| Voltage | 5000VDC |
| DC Rated Voltage | 5000VDC |
| Tolerance | 5% |
| Dielectric | N2200 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Chassis Mount |
| Termination Style | Screw Terminal |
| Construction | Contoured Rim |
| Size | 57 X 14mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay PS0055BE20233AP1 to view detailed technical specifications.
No datasheet is available for this part.