This 56pF SLCC capacitor has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 5000VDC and a tolerance of 20%. The capacitor is a single layer ceramic type with a contoured rim and is mounted via screw terminals on a chassis. Its size is 57 by 14.
Vishay PS0055BE56038BG1 technical specifications.
| Capacitance | 56pF |
| Voltage | 5000VDC |
| DC Rated Voltage | 5000VDC |
| Tolerance | 20% |
| Dielectric | R16 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Chassis Mount |
| Termination Style | Screw Terminal |
| Construction | Contoured Rim |
| Size | 57 X 14mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.