This 5000VDC SLCC RF power plate capacitor has a capacitance of 68pF and a tolerance of 10%. It operates between -55°C and 100°C and is mounted on a chassis via screw terminals. The capacitor features a contoured rim and measures 57 x 14 in size.
Vishay PS0055BE68036BG1 technical specifications.
| Capacitance | 68pF |
| Voltage | 5000VDC |
| DC Rated Voltage | 5000VDC |
| Tolerance | 10% |
| Dielectric | R16 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Chassis Mount |
| Termination Style | Screw Terminal |
| Construction | Contoured Rim |
| Size | 57 X 14mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.