This Vishay PS0055BE82133AP1 is a single layer ceramic capacitor with a capacitance of 820pF and a dielectric of N2200. It has a DC rated voltage of 5000VDC and a tolerance of 5%. The capacitor is designed for RF power plate applications and has a contoured rim construction. It can operate in temperatures ranging from -55 to 100 degrees Celsius and is mounted on a chassis with screw terminals.
Vishay PS0055BE82133AP1 technical specifications.
| Capacitance | 820pF |
| Voltage | 5000VDC |
| DC Rated Voltage | 5000VDC |
| Tolerance | 5% |
| Dielectric | N2200 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Chassis Mount |
| Termination Style | Screw Terminal |
| Construction | Contoured Rim |
| Size | 57 X 14mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay PS0055BE82133AP1 to view detailed technical specifications.
No datasheet is available for this part.