This 5000VDC SLCC ceramic capacitor has a capacitance of 120pF and a tolerance of 10%. It is designed for use in high-voltage applications and has a maximum operating temperature of 100 degrees Celsius. The capacitor is mounted to a chassis via screw terminals and features a contoured rim construction. It is suitable for use in a variety of applications, including those requiring high voltage and low capacitance.
Vishay PS0055VZ12136BG1 technical specifications.
| Capacitance | 120pF |
| Voltage | 5000VDC |
| DC Rated Voltage | 5000VDC |
| Tolerance | 10% |
| Dielectric | R16 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Chassis Mount |
| Termination Style | Screw Terminal |
| Construction | Contoured Rim |
| Size | 57 X 14mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.