CAP CER 2000PF 5KV N2200 DISK
Vishay PS0070BE20236AP1 technical specifications.
| Capacitance | 2nF |
| Package/Case | Axial |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PS |
| Tolerance | 10% |
| Voltage Rating | 5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PS0070BE20236AP1 to view detailed technical specifications.
No datasheet is available for this part.