The Vishay PSC1800BM4A1GNHW1 is a surface mount fixed inductor with a type of RF and spiral technology. It has an inductance of 0.018uH and a tolerance of 20%. The inductance test frequency is 250MHz and the maximum DC resistance is 1.25 ohms. The minimum self resonant frequency is 4200MHz. The inductor measures 1.19mm in product length, 0.28mm in height, and 1.19mm in product depth. It operates within a temperature range of -55C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Spiral |
| Inductance | 0.018uH |
| Tolerance | 20% |
| Inductance Test Frequency | 250MHz |
| Max DC Resistance | 1.25Ohm |
| Minimum Self Resonant Frequency | 4200MHz |
| Product Length | 1.19mm |
| Height | 0.28mm |
| Product Depth | 1.19mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |