Inductor RF Spiral 0.045uH 25% 250MHz 3.4Ohm DCR Waffle
Checking distributor stock and pricing after the page loads.
Vishay PSC4500BL4A1GNHW1 technical specifications.
| Type | RF |
| Technology | Spiral |
| Inductance | 0.045uH |
| Tolerance | 25% |
| Inductance Test Frequency | 250MHz |
| Max DC Resistance | 3.4Ohm |
| Minimum Self Resonant Frequency | 2400MHz |
| Product Length | 1.19mm |
| Height | 0.28mm |
| Product Depth | 1.19mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.