The PSC4500BM4A1GNHW1 is a surface mount fixed inductor from Vishay with a spiral type construction and 0.045uH inductance. It has a tolerance of 20% and a maximum DC resistance of 3.4 ohms. The inductor's self resonant frequency is 2400MHz. It measures 1.19mm in length and 0.28mm in height. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Vishay PSC4500BM4A1GNHW1 technical specifications.
| Type | RF |
| Technology | Spiral |
| Inductance | 0.045uH |
| Tolerance | 20% |
| Inductance Test Frequency | 250MHz |
| Max DC Resistance | 3.4Ohm |
| Minimum Self Resonant Frequency | 2400MHz |
| Product Length | 1.19mm |
| Height | 0.28mm |
| Product Depth | 1.19mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.