Pulse/Datacom Transformer, PULSE TRANSFORMER FOR THYRISTOR TRIGGER APPLICATION(S)
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Width | 16.26 |
| Length | 19.8 |
| Number of Functions | 1 |
| Height | 16.5 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |