
The PTC305C12 is a two-terminal thermistor from Vishay with a resistance range of 7 to 50 ohms at 25C and a tolerance range of ±30 to ±40%. It has a maximum operating temperature of 80C and a minimum operating temperature of -10C. The device is mounted via a bracket and has a maximum diameter of 38.1mm and a length of 46.8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay PTC305C12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PTC305C12 technical specifications.
| Mounting | Bracket Mount |
| Number of Terminals | 2 |
| Product Length (mm) | 46.8 |
| Product Diameter (mm) | 38.1(Max) |
| Type | PTC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| Resistance Range @ 25C | 7 to 50Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±30 to ±40% |
| Resistance @ 25C | 40Ohm |
| Percentage of Resistance Tolerance @ 25C | ±30% |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay PTC305C12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.