PTC Thermistors Motor Start Packages
Checking distributor stock and pricing after the page loads.
Vishay PTC305C12B03 technical specifications.
| Current Rating | 15A |
| Material | Ceramic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Resistance | 40R |
| Tolerance | 30% |
| RoHS | Compliant |
No datasheet is available for this part.