
The Vishay PTCCL05H110HBE is a thermistor with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a current rating of 11mA and a maximum supply voltage of 265V. The device is packaged in a radial package with a length of 10mm and a depth of 5.5mm. It is designed for through hole mounting and is compliant with RoHS regulations.
Vishay PTCCL05H110HBE technical specifications.
| Package/Case | Radial |
| Current Rating | 11mA |
| Depth | 5.5mm |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 265V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 3kR |
| RoHS Compliant | Yes |
| Series | PTCCL.. |
| Termination | Radial |
| Tolerance | 25% |
| Trip Current | 17mA |
| Voltage | 265V |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTCCL05H110HBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
